8-bit Microcontrollers:
490 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.770 10+ $3.750 30+ $3.740 50+ $3.710 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.976 10+ $0.939 25+ $0.901 50+ $0.864 100+ $0.827 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.577 25+ $0.577 50+ $0.577 | Min: 1 / Mult: 1 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 16Byte | 2Channels | 8Bit | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $1.370 10+ $1.320 25+ $1.250 76+ $1.210 114+ $1.170 More Pricing... | Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $4.630 10+ $4.430 25+ $4.230 54+ $4.030 108+ $3.820 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $22.520 10+ $18.970 25+ $18.080 50+ $17.590 100+ $17.100 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.130 10+ $1.570 148+ $1.310 518+ $1.190 1036+ $1.160 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.624 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.050 10+ $1.010 25+ $0.965 50+ $0.917 100+ $0.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.806 10+ $0.769 25+ $0.732 50+ $0.695 100+ $0.658 | Min: 1 / Mult: 1 | - | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | 4MHz | 512Byte | 8Pins | DFN-EP | DFN-EP | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.130 10+ $5.880 25+ $5.610 50+ $5.360 100+ $5.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.240 10+ $1.200 25+ $1.150 50+ $1.110 100+ $1.050 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.240 10+ $1.150 25+ $1.050 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1616 Series Microcontrollers | - | AVR | - | 16MHz | 16KB | 20Pins | - | WSOIC | 18I/O's | I2C, SPI, USART | - | 2KB | 20Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny1616 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.010 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.590 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.880 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | - | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | - | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $10.760 10+ $8.900 25+ $7.920 50+ $7.680 100+ $7.430 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.710 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega3208 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega3208 | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.180 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14.3KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.350 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.040 10+ $1.990 25+ $1.930 50+ $1.870 100+ $1.800 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 16Byte | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.550 10+ $2.440 25+ $2.340 50+ $2.230 100+ $2.110 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16Byte | 22Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.400 10+ $3.260 25+ $3.120 50+ $2.970 100+ $2.820 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.976 10+ $0.939 25+ $0.901 50+ $0.889 100+ $0.875 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | - | 4MHz | 768Byte | 8Pins | MSOP | MSOP | 6I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.840 10+ $2.810 25+ $2.780 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Surface Mount | - | - | - | |||||