2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC16 Family PIC16HV5xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC16 Family PIC16HV5xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  Find a huge range of PIC16 Family PIC16HV5xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC16HV540-04/P
                                                                                                  MICROCHIP PIC16HV540-04/P
                                                                                                  97K7465

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC16HV54x
                                                                                                  4. 4 MHz
                                                                                                  5. 768 Byte
                                                                                                  6. 25 Byte
                                                                                                  7. 18
                                                                                                  8. DIP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.310
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC16 Family PIC16HV5xx Series Microcontrollers
                                                                                                  4MHz
                                                                                                  PIC16
                                                                                                  4MHz
                                                                                                  768Byte
                                                                                                  18Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  12I/O's
                                                                                                  -
                                                                                                  -
                                                                                                  25Byte
                                                                                                  3.5V
                                                                                                  15V
                                                                                                  PIC16
                                                                                                  0°C
                                                                                                  PIC16HV
                                                                                                  70°C
                                                                                                  Through Hole
                                                                                                  PIC16HV540-04I/P
                                                                                                  MICROCHIP PIC16HV540-04I/P
                                                                                                  23C5121

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC16 Family PIC16HV5xx Series Microcontrollers
                                                                                                  4. PIC16
                                                                                                  5. 20 MHz
                                                                                                  6. 768 Byte
                                                                                                  7. 18 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.310
                                                                                                  Min: 300 / Mult: 25
                                                                                                  PIC16HV5xx
                                                                                                  PIC16 Family PIC16HV5xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  768Byte
                                                                                                  18Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  12I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  25Byte
                                                                                                  3.5V
                                                                                                  15V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16HV
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC16HV540-04/SO
                                                                                                  MICROCHIP PIC16HV540-04/SO
                                                                                                  23C5119

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC16 Family PIC16HV5xx Series Microcontrollers
                                                                                                  4. PIC16
                                                                                                  5. 4 MHz
                                                                                                  6. 1.5 KB
                                                                                                  7. 18 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.250
                                                                                                  Min: 336 / Mult: 42
                                                                                                  PIC16HV
                                                                                                  PIC16 Family PIC16HV5xx Series Microcontrollers
                                                                                                  4MHz
                                                                                                  PIC16
                                                                                                  4MHz
                                                                                                  1.5KB
                                                                                                  18Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  12I/O's
                                                                                                  -
                                                                                                  -
                                                                                                  25Byte
                                                                                                  3.5V
                                                                                                  15V
                                                                                                  PIC16
                                                                                                  0°C
                                                                                                  PIC16HV
                                                                                                  70°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  ESG