Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04/SO
Newark Part No.23C5119
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
Price for:Each
Minimum: 336
Multiple: 42
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04/SO
Newark Part No.23C5119
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Base NumberPIC16HV
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins18Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's12I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16HV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16HV5xx Series Microcontrollers
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
SOIC
Interfaces
-
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
15V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16HV
Device Core
PIC16
Program Memory Size
1.5KB
IC Case / Package
SOIC
No. of I/O's
12I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16HV
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate