Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04I/P
Newark Part No.23C5121
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.300 |
Price for:Each
Minimum: 300
Multiple: 25
$690.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04I/P
Newark Part No.23C5121
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Technical Datasheet
Base NumberPIC16HV5xx
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size768Byte
No. of Pins18Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16HV
Qualification-
MSL-
Technical Specifications
Base Number
PIC16HV5xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
18Pins
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
15V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16HV5xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
768Byte
MCU Case Style
DIP
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16HV
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate