8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.300 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16HV5xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | - | 25Byte | 3.5V | 15V | PIC16 | 0°C | PIC16HV | 70°C | Through Hole | |||||
Each | 1+ $2.300 | Min: 300 / Mult: 25 | PIC16HV5xx | PIC16 Family PIC16HV5xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 25Byte | 3.5V | 15V | PIC16 | -40°C | PIC16HV | 85°C | Through Hole | |||||
Each | 1+ $2.250 | Min: 336 / Mult: 42 | PIC16HV | PIC16 Family PIC16HV5xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.5KB | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | 3.5V | 15V | PIC16 | 0°C | PIC16HV | 70°C | Surface Mount |