• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      3,536 Products Found

                      MCX N Series - Highly integrated Arm® Cortex®-M33 MCUs

                      MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications.

                      • Multi-Tasking & Performance Efficency
                      • On-Chip Accelerators
                      • Intelligent & Autonomous Peripherals
                      • Secure-by-Design
                      • Scalable Memory & Packages
                      Factsheet
                      MCX N Series - Highly integrated Arm® Cortex®-M33 MCUsNXP
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      IC Type
                      Product Range
                      No. of CPU Cores
                      Motor Type
                      MPU Core Size
                      Device Core
                      No. of Outputs
                      Data Bus Width
                      No. of Bits
                      MCU Core Size
                      Operating Frequency Max
                      Output Current
                      CPU Speed
                      Program Memory Size
                      MPU Case Style
                      No. of Pins
                      IC Case / Package
                      MCU Case Style
                      No. of I/O's
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      ADC Channels
                      MCU Applications
                      ADC Resolution
                      MPU Family
                      MPU Series
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      MCU Family
                      IC Mounting
                      MCU Series
                      Packaging
                      Packaging
                      Qualification
                      Automotive Qualification Standard
                      No Filter(s) Applied
                      0 Filter(s) Selected
                      ComparePrice forQuantity
                      STM32F103RBT6
                      STMICROELECTRONICS STM32F103RBT6
                      59M2183

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $6.410
                      10+
                      $5.870
                      25+
                      $5.870
                      50+
                      $5.870
                      100+
                      $5.870
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      128KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      20KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F407IEH6
                      STMICROELECTRONICS STM32F407IEH6
                      46W2201

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Ethernet MAC
                      3. Camera Interface
                      4. ARM Cortex-M4
                      5. 168 MHz
                      6. 512 KB
                      7. 192 KB
                      8. 176 RoHS Compliant: Yes
                      Each
                      1+
                      $12.220
                      10+
                      $9.680
                      25+
                      $9.100
                      50+
                      $9.090
                      100+
                      $8.210
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      512KB
                      -
                      176Pins
                      UFBGA
                      UFBGA
                      140I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      192KB
                      24Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      MK60FN1M0VMD12
                      NXP MK60FN1M0VMD12
                      89T6231

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K6x Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 120 MHz
                      6. 1 MB
                      Each
                      1+
                      $12.480
                      10+
                      $12.480
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      1MB
                      -
                      144Pins
                      MAPBGA
                      MAPBGA
                      100I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      -
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      STM32F103C8T6
                      STMICROELECTRONICS STM32F103C8T6
                      59M2182

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $4.210
                      10+
                      $4.210
                      25+
                      $3.910
                      50+
                      $3.910
                      100+
                      $3.640
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      -
                      -
                      32 bit
                      -
                      72MHz
                      -
                      -
                      64KB
                      -
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F205RGT6
                      STMICROELECTRONICS STM32F205RGT6
                      46W2189

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Advanced Connectivity and Encryption
                      3. STM32 Family STM32F2 Series Microcontrollers
                      Each
                      1+
                      $18.990
                      10+
                      $15.980
                      25+
                      $15.230
                      50+
                      $14.880
                      100+
                      $14.530
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F2 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      1MB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      128KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F2
                      -
                      -
                      -
                      STM32F103VET7
                      STMICROELECTRONICS STM32F103VET7
                      65T3775

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Motor Control
                      3. ARM Cortex-M3
                      4. 72 MHz
                      5. 512 KB
                      6. 64 KB
                      7. 100
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $10.940
                      10+
                      $8.700
                      25+
                      $8.420
                      50+
                      $7.990
                      180+
                      $7.700
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      80I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      105°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK61FN1M0VMJ15
                      NXP MK61FN1M0VMJ15
                      89T6239

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. K6 Ethernet Series
                      3. Kinetis K Family K6x Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      $17.240
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      1MB
                      -
                      256Pins
                      MAPBGA
                      MAPBGA
                      128I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      49Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      MK20FX512VLQ12
                      NXP MK20FX512VLQ12
                      05W8035

                      Data Sheet

                      RoHS

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K2x Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 120 MHz
                      6. 512 KB
                      Each
                      1+
                      $14.150
                      10+
                      $13.200
                      25+
                      $13.200
                      50+
                      $12.820
                      100+
                      $12.360
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K2x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      100I/O's
                      CAN, I2C, I2S, SPI, UART, USB
                      CAN, I2C, I2S, SPI, UART, USB
                      128KB
                      62Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K2x
                      -
                      -
                      -
                      STM32F405RGT6
                      STMICROELECTRONICS STM32F405RGT6
                      71T9854

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F4 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 168 MHz
                      6. 1 MB
                      Each
                      1+
                      $10.730
                      10+
                      $9.830
                      25+
                      $9.830
                      50+
                      $9.830
                      100+
                      $9.080
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      -
                      -
                      32 bit
                      -
                      168MHz
                      -
                      -
                      1MB
                      -
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      -
                      196KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F103T8U6
                      STMICROELECTRONICS STM32F103T8U6
                      11N8298

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $8.450
                      10+
                      $6.960
                      25+
                      $6.580
                      50+
                      $6.470
                      100+
                      $6.110
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      64KB
                      -
                      36Pins
                      VFQFPN
                      VFQFPN
                      26I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK10FX512VLQ12
                      NXP MK10FX512VLQ12
                      89T6159

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K1x Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 120 MHz
                      6. 512 KB
                      Each
                      1+
                      $14.180
                      10+
                      $12.290
                      25+
                      $12.290
                      50+
                      $11.930
                      100+
                      $11.510
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K1x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      104I/O's
                      CAN, I2C, SPI, UART
                      CAN, I2C, I2S, SPI, UART
                      128KB
                      -
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K1x
                      -
                      -
                      -
                      STM32F103RET6
                      STMICROELECTRONICS STM32F103RET6
                      01P4101

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $14.700
                      10+
                      $12.290
                      25+
                      $11.690
                      50+
                      $11.270
                      100+
                      $10.850
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK70FN1M0VMJ15
                      NXP MK70FN1M0VMJ15
                      06W0882

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 32BIT
                      3. CORTEX-M4
                      4. 150MHZ
                      5. BGA-256 ROHS COMPLIANT: YES
                      Each
                      1+
                      $29.790
                      5+
                      $28.880
                      10+
                      $28.180
                      25+
                      $27.560
                      50+
                      $27.000
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K7x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      -
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      1MB
                      -
                      256Pins
                      MAPBGA
                      MAPBGA
                      128I/O's
                      CAN, I2C, I2S, SPI, UART
                      CAN, I2C, I2S, SPI, UART
                      128KB
                      81Channels
                      Graphics LCD Controller
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K7x
                      -
                      -
                      -
                      STM32F103VET6
                      STMICROELECTRONICS STM32F103VET6
                      01P4104

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $8.520
                      10+
                      $8.120
                      25+
                      $7.870
                      50+
                      $7.470
                      180+
                      $7.190
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK60FX512VLQ15
                      NXP MK60FX512VLQ15
                      24W6556

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. K6 Ethernet Series
                      3. ARM Cortex-M4
                      4. 150 MHz
                      5. 512 KB
                      6. 128 KB
                      7. 144
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $29.440
                      5+
                      $26.140
                      10+
                      $23.750
                      25+
                      $23.220
                      50+
                      $22.750
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      100I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      62Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      STM32F103RCT6
                      STMICROELECTRONICS STM32F103RCT6
                      01P4099

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $7.480
                      10+
                      $6.860
                      25+
                      $6.860
                      50+
                      $6.860
                      100+
                      $6.330
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      256KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      32KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F103CBT6
                      STMICROELECTRONICS STM32F103CBT6
                      11N8296

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      $5.560
                      10+
                      $5.130
                      25+
                      $5.130
                      50+
                      $4.770
                      100+
                      $4.440
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      -
                      -
                      32 bit
                      -
                      72MHz
                      -
                      -
                      128KB
                      -
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F405VGT6
                      STMICROELECTRONICS STM32F405VGT6
                      46W2199

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F4 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 168 MHz
                      6. 1 MB
                      Each
                      1+
                      $10.290
                      10+
                      $9.490
                      25+
                      $8.820
                      50+
                      $8.810
                      180+
                      $8.230
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      1MB
                      -
                      100Pins
                      LQFP
                      LQFP
                      82I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      192KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F103C4T6A
                      STMICROELECTRONICS STM32F103C4T6A
                      46W2183

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Motor Control
                      3. ARM Cortex-M3
                      4. 72 MHz
                      5. 16 KB
                      6. 6 KB
                      7. 48
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $7.190
                      10+
                      $5.890
                      25+
                      $5.560
                      50+
                      $5.390
                      100+
                      $5.210
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      16KB
                      -
                      48Pins
                      LQFP
                      LQFP
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      6KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MKE02Z64VLD4
                      NXP MKE02Z64VLD4
                      49X9701

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. Kinetis E Series
                      3. ARM Cortex-M0+
                      4. 40 MHz
                      5. 64 KB
                      6. 4 KB
                      7. 44
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $5.620
                      10+
                      $4.700
                      25+
                      $4.500
                      50+
                      $4.380
                      100+
                      $4.250
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      Kinetis E Family KE0x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M0+
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      40MHz
                      -
                      40MHz
                      64KB
                      -
                      44Pins
                      LQFP
                      LQFP
                      37I/O's
                      I2C, SPI, UART
                      I2C, SPI, UART
                      4KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2.7V
                      5.5V
                      -40°C
                      105°C
                      Kinetis E
                      Surface Mount
                      KE0x
                      -
                      -
                      -
                      STM32F429IIT6
                      STMICROELECTRONICS STM32F429IIT6
                      39X0203

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F4 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 180 MHz
                      6. 2 MB
                      Each
                      1+
                      $14.030
                      10+
                      $14.030
                      25+
                      $12.150
                      80+
                      $12.150
                      120+
                      $12.150
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      180MHz
                      -
                      180MHz
                      2MB
                      -
                      176Pins
                      LQFP
                      LQFP
                      140I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      256KB
                      24Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F405RGT6W
                      STMICROELECTRONICS STM32F405RGT6W
                      99W9901

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Advanced Connectivity and Encryption
                      3. STM32 Family STM32F4 Series Microcontrollers
                      Each
                      1+
                      $12.380
                      10+
                      $12.380
                      25+
                      $12.370
                      50+
                      $11.420
                      100+
                      $11.420
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      1MB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      192KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      MK66FN2M0VLQ18
                      NXP MK66FN2M0VLQ18
                      51Y4980

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. K6 Ethernet Series
                      3. ARM Cortex-M4F
                      4. 180 MHz
                      5. 2 MB
                      6. 256 KB
                      7. 144
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $24.630
                      5+
                      $22.310
                      10+
                      $20.000
                      25+
                      $19.910
                      50+
                      $17.230
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      180MHz
                      -
                      180MHz
                      2MB
                      -
                      144Pins
                      LQFP
                      LQFP
                      100I/O's
                      CAN, Ethernet, I2C, I2S, SPI, UART, USB
                      CAN, Ethernet, I2C, I2S, SPI, UART, USB
                      256KB
                      40Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      STM32F373CBT6
                      STMICROELECTRONICS STM32F373CBT6
                      99W9892

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. 16 Bit Sigma Delta ADC
                      3. STM32 Family STM32F3 Series Microcontrollers
                      4. ARM Cortex-M4F
                      Each
                      1+
                      $7.740
                      10+
                      $7.150
                      25+
                      $6.890
                      50+
                      $6.690
                      100+
                      $6.500
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F3 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      128KB
                      -
                      48Pins
                      LQFP
                      LQFP
                      36I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      24KB
                      17Channels
                      -
                      12Bit, 16Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F3
                      -
                      -
                      -
                      STM32F303VET6
                      STMICROELECTRONICS STM32F303VET6
                      40Y2604

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. General Purpose
                      3. ARM Cortex-M4
                      4. 72 MHz
                      5. 512 KB
                      6. 64 KB
                      7. 100
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $9.700
                      10+
                      $7.740
                      25+
                      $7.500
                      50+
                      $7.110
                      180+
                      $7.000
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      STM32 Family STM32F3 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      44I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      64KB
                      39Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F3
                      -
                      -
                      -
                      ComparePrice forQuantity
                      1-25 of 3536 items
                      of 142 page(s)