ARM Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AJ0720

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$13.970
10+
$11.660
25+
$11.080
50+
$10.760
100+
$10.450
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
26AH0238

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$8.380
10+
$6.490
25+
$6.040
50+
$5.790
180+
$5.560
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
51AC9563

RoHS

Date/Lot Code

Each
1+
$9.270
10+
$7.270
25+
$6.840
50+
$6.540
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7515

RoHS

Each
1+
$8.900
10+
$8.160
25+
$8.160
50+
$8.160
100+
$7.530
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1MB
48Pins
UFQFPN
UFQFPN
36I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
51AC9564

RoHS

Each
1+
$8.910
10+
$7.640
25+
$7.640
50+
$7.130
180+
$7.130
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1MB
100Pins
LQFP
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7516

RoHS

Each
1+
$15.510
10+
$12.990
25+
$12.360
50+
$11.930
100+
$11.480
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1.5MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON