
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F413VGT6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 51AC9564 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
60 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $7.780 |
| 25+ | $7.170 |
| 50+ | $7.000 |
| 100+ | $6.830 |
| 250+ | $6.660 |
| 500+ | $6.520 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F413VGT6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 51AC9564 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| CPU Speed | 100MHz |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 1MB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 81I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SAI, SPI, UART, USART |
| Embedded Interface Type | CAN, I2C, I2S, SAI, SPI, UART, USART |
| RAM Memory Size | 320KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F4 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ARM®-Cortex®-M4 32bit MCU+FPU. It supports up to 24 communication interfaces likely up to 4x I2C interfaces (SMBus/PMBus), up to 10 UARTS: 4 USARTs / 6 UARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control) , up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 3x CAN (2.0B Active), 1xSAI. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub, Wearable devices, Connected objects and Wi-Fi modules.
- Dynamic Efficiency Line with BAM (batch acquisition mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 2x12bit DAC, 1x12bit, 2.4 MSPS ADC, 96-bit unique ID and CRC calculation unit
- General-purpose DMA: 16-stream DMA
- Up to 18 timers and up to 114 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- True random number generator
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 100MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 81I/O's |
| Interfaces | CAN, I2C, I2S, SAI, SPI, UART, USART |
| RAM Memory Size | 320KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32bit |
| CPU Speed | 100MHz |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | CAN, I2C, I2S, SAI, SPI, UART, USART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F4 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
