
845 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
| 10+ | $15.110 |
| 25+ | $14.420 |
| 50+ | $13.730 |
| 100+ | $13.300 |
| 250+ | $13.070 |
| 500+ | $12.800 |
Product Information
Product Overview
ARM®-Cortex®-M4 32bit MCU+FPU. It supports up to 24 communication interfaces likely up to 4x I2C interfaces (SMBus/PMBus), up to 10 UARTS: 4 USARTs / 6 UARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control) , up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 3x CAN (2.0B Active), 1xSAI. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub, Wearable devices, Connected objects and Wi-Fi modules.
- Dynamic Efficiency Line with BAM (batch acquisition mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 2x12bit DAC, 1x12bit, 2.4 MSPS ADC, 96-bit unique ID and CRC calculation unit
- General-purpose DMA: 16-stream DMA
- Up to 18 timers and up to 114 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- True random number generator
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
100MHz
64Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
100MHz
1.5MB
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
