ARM Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
Product Range
Motor Type
Device Core
No. of Outputs
Data Bus Width
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.270 10+ $3.270 25+ $3.270 50+ $3.270 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Motor Driver with MCU | TLE987x Family TLE9879QXW40 Series Microcontrollers | Three Phase Brushless DC | ARM Cortex-M3 | 6Outputs | 32bit | 32 bit | 24MHz | 50mA | 24MHz | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | AEC-Q100, AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.320 10+ $5.630 25+ $5.220 50+ $4.990 100+ $4.750 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9872QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.410 10+ $5.340 25+ $4.830 50+ $4.650 100+ $4.470 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9872QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.510 10+ $5.000 25+ $4.620 50+ $4.410 100+ $4.200 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9877QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.100 10+ $5.930 25+ $5.370 50+ $5.170 100+ $4.960 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9879QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 128KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.500 10+ $4.990 25+ $4.620 50+ $4.400 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9877QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 10+ $4.760 25+ $4.400 50+ $4.200 100+ $4.000 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9879-2QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 128KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9879-2QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.490 10+ $5.770 25+ $5.350 50+ $5.100 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9872-2QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.180 10+ $4.740 25+ $4.380 50+ $4.180 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | - | TLE987x Family TLE9877QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.470 10+ $4.150 | Min: 1 / Mult: 1 | - | TLE987x Family TLE9879QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 128KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9879QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.570 10+ $4.290 | Min: 1 / Mult: 1 | - | TLE987x Family TLE9879QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 128KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.630 10+ $4.310 | Min: 1 / Mult: 1 | - | TLE987x Family TLE9877QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9877QXW40 | AEC-Q100 | - |