Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE98722QXA40XUMA1
Newark Part No.22AJ0519
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $7.490 |
10+ | $5.770 |
25+ | $5.350 |
50+ | $5.100 |
100+ | $4.870 |
250+ | $4.650 |
500+ | $4.510 |
1000+ | $4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE98722QXA40XUMA1
Newark Part No.22AJ0519
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins48Pins
CPU Speed40MHz
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size8KB
Embedded Interface TypeLIN, SPI, SSC, UART
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9872-2QXA40
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Product Range
TLE987x Family TLE9872-2QXA40 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
40MHz
No. of Pins
48Pins
IC Case / Package
VQFN
No. of I/O's
10I/O's
RAM Memory Size
8KB
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9872-2QXA40
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
Program Memory Size
256KB
CPU Speed
40MHz
MCU Case Style
VQFN
Interfaces
LIN, SPI, SSC, UART
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
150°C
MCU Family
TLE987x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability