Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9872QTW40XUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel22AJ0517RL
Cut Tape22AJ0517
Product RangeTLE987x Family TLE9872QTW40 Series Microcontrollers
Your Part Number
2,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.510 | $7.51 |
| Total Price | $7.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.770 |
| 25+ | $5.310 |
| 50+ | $5.090 |
| 100+ | $4.860 |
| 250+ | $4.710 |
| 500+ | $4.500 |
| 1000+ | $4.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9872QTW40XUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel22AJ0517RL
Cut Tape22AJ0517
Product RangeTLE987x Family TLE9872QTW40 Series Microcontrollers
Technical Datasheet
Product RangeTLE987x Family TLE9872QTW40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins48Pins
CPU Speed40MHz
IC Case / PackageTQFP
No. of I/O's10I/O's
MCU Case StyleTQFP
InterfacesLIN, SPI, SSC, UART
RAM Memory Size8KB
Embedded Interface TypeLIN, SPI, SSC, UART
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9872QTW40
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE987x Family TLE9872QTW40 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
48Pins
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
8KB
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9872QTW40
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
256KB
CPU Speed
40MHz
No. of I/O's
10I/O's
Interfaces
LIN, SPI, SSC, UART
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
175°C
MCU Family
TLE987x
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
