ARM Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH7012

RoHS

Date/Lot Code

Each
1+
$16.040
10+
$13.610
25+
$12.800
50+
$12.790
100+
$11.920
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH6994

RoHS

Date/Lot Code

Each
1+
$17.850
10+
$14.170
25+
$12.800
80+
$12.520
120+
$12.240
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
LQFP
LQFP
131I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
29AK8232

RoHS

Date/Lot Code

Each
1+
$16.000
10+
$13.530
25+
$13.110
50+
$12.620
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
28AC3379

RoHS

Each
1+
$10.790
Min: 168 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
BGA
BGA
131I/O's
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
388KB
-
-
1.7V
3.6V
-
-
STM32
-
STM32F4
52AC7520

RoHS

Date/Lot Code

Each
1+
$13.550
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
TFBGA
TFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7567

RoHS

Date/Lot Code

Each
1+
$10.580
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
47AC1658

RoHS

Date/Lot Code

Each
1+
$13.920
10+
$11.410
25+
$11.050
50+
$10.480
100+
$10.100
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7581

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$11.700
25+
$11.320
50+
$10.740
100+
$10.350
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON