Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F479IIH6
Newark Part No.52AC7520
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F479IIH6
Newark Part No.52AC7520
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageTFBGA
No. of I/O's131I/O's
MCU Case StyleTFBGA
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
131I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
180MHz
Program Memory Size
2MB
IC Case / Package
TFBGA
MCU Case Style
TFBGA
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability