ARM Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.520 25+ $1.420 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | XSON | XSON | 14I/O's | I2C, SPI, USART | - | 4KB | 12Channels | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.650 25+ $1.570 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | |||||
ANALOG DEVICES | Each | 1+ $3.920 10+ $3.270 25+ $3.060 50+ $2.830 150+ $2.620 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
Each | 1+ $1.170 10+ $1.070 | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $1.970 10+ $1.550 100+ $1.310 500+ $1.270 1920+ $1.220 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $1.850 25+ $1.690 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC11xx | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.933 10+ $0.667 25+ $0.600 50+ $0.564 100+ $0.528 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | - | |||||
ANALOG DEVICES | Each | 1+ $3.460 10+ $2.840 25+ $2.520 50+ $2.420 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
STMICROELECTRONICS | Each | 1+ $3.160 10+ $2.550 25+ $2.300 50+ $2.230 148+ $2.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 14I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | ||||
Each | 1+ $15.260 10+ $13.420 25+ $13.000 50+ $12.330 100+ $12.080 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 14I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
83AK8346 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.732 10+ $0.519 25+ $0.467 50+ $0.438 100+ $0.409 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 16KB | 16Pins | TSSOP | - | 14I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1100 | - | ||||
Each | 1+ $13.130 10+ $10.880 25+ $10.380 50+ $9.880 100+ $9.390 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 10.24MHz | - | 32KB | 48Pins | LQFP | - | 14I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | ARM7 | Surface Mount | ADuC706x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.817 10+ $0.583 25+ $0.525 50+ $0.493 100+ $0.460 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.380 10+ $14.270 25+ $13.560 50+ $12.890 100+ $12.280 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 14I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
Each | 1+ $9.120 10+ $7.930 25+ $7.490 50+ $7.480 100+ $6.980 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | - | 32 bit | 10.24MHz | - | 32KB | 32Pins | LFCSP | - | 14I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | - | Surface Mount | ADuC706x | - | |||||
21AM3555 RoHS | Each | 1+ $5.070 10+ $4.630 25+ $4.360 50+ $4.110 100+ $3.770 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 512KB | 32Pins | VQFN-EP | - | 14I/O's | I2C, LIN, SPI, USART | - | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | ||||
Each | 1+ $1.750 10+ $1.350 100+ $1.070 980+ $0.879 1470+ $0.829 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 16Pins | QFN | - | 14I/O's | I2C, LPUART, SPI | - | 2KB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C04x | - | |||||
Each | 10+ $1.310 | Min: 2450 / Mult: 2450 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $2.110 10+ $1.540 100+ $1.460 500+ $1.400 1920+ $1.360 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | - | |||||
Each | 10+ $1.560 192+ $1.190 | Min: 96 / Mult: 96 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | |||||
Each | 1+ $1.930 | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $2.420 10+ $1.850 25+ $1.720 50+ $1.650 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.720 10+ $8.890 25+ $8.280 50+ $7.910 100+ $7.540 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 10.24MHz | - | 32KB | 32Pins | LFCSP | - | 14I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | ARM7 | Surface Mount | ADuC706x | - |