New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  Print Page

                                                                                                  S9KEAZN8AMTG

                                                                                                  ARM MCU, Kinetis EA Series, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit

                                                                                                  NXP S9KEAZN8AMTG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS9KEAZN8AMTG
                                                                                                  Newark Part No.67X4729
                                                                                                  Product RangeKinetis EA Family KEAZx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$1.560
                                                                                                  192+$1.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 96
                                                                                                  Multiple: 96
                                                                                                  $149.76
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS9KEAZN8AMTG
                                                                                                  Newark Part No.67X4729
                                                                                                  Product RangeKinetis EA Family KEAZx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeKinetis EA Family KEAZx Series Microcontrollers
                                                                                                  Device CoreARM Cortex-M0+
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  No. of Bits32bit
                                                                                                  Operating Frequency Max48MHz
                                                                                                  CPU Speed48MHz
                                                                                                  Program Memory Size8KB
                                                                                                  No. of Pins16Pins
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of I/O's14I/O's
                                                                                                  MCU Case StyleTSSOP
                                                                                                  InterfacesI2C, SPI, UART
                                                                                                  RAM Memory Size1KB
                                                                                                  Embedded Interface TypeI2C, SPI, UART
                                                                                                  ADC Channels12Channels
                                                                                                  ADC Resolution12Bit
                                                                                                  MCU FamilyKinetis EA
                                                                                                  Supply Voltage Min2.7V
                                                                                                  MCU SeriesKEAx
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IC MountingSurface Mount
                                                                                                  QualificationAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The S9KEAZN8AMTG is a Kinetis EA ultra-reliable 32-bit Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, an analog comparator and 14 general-purpose I/O pins. This device also features communication interfaces like one UART module, one SPI module and one I2C module.

                                                                                                  • Single cycle 32-bit x 32-bit multiplier
                                                                                                  • Single cycle I/O access port
                                                                                                  • Supports 32.768kHz crystal or 4MHz to 24MHz crystal or ceramic resonator oscillator
                                                                                                  • Internal clock source (ICS)
                                                                                                  • Internal 1kHz Low-power oscillator (LPO)
                                                                                                  • Power management module (PMC) with three power modes - run, wait, stop
                                                                                                  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
                                                                                                  • Watchdog with independent clock source (WDOG)
                                                                                                  • Programmable cyclic redundancy check module (CRC)
                                                                                                  • Serial wire debug interface (SWD)
                                                                                                  • Aliased SRAM bit band region (BIT-BAND)
                                                                                                  • Bit manipulation engine (BME)
                                                                                                  • 80-bit Unique identification (ID) number per chip
                                                                                                  • Two up to 8-bit Keyboard interrupt modules (KBI)
                                                                                                  • External interrupt (IRQ)
                                                                                                  • 2 Analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
                                                                                                  • 6-channel FlexTimer/PWM (FTM)
                                                                                                  • 2-channel FlexTimer/PWM (FTM)
                                                                                                  • 2-channel Periodic interrupt timer (PIT)
                                                                                                  • Pulse width timer (PWT)
                                                                                                  • Real-time clock (RTC)

                                                                                                  Applications

                                                                                                  Automotive, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Kinetis EA Family KEAZx Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  48MHz

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  No. of I/O's

                                                                                                  14I/O's

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SPI, UART

                                                                                                  ADC Resolution

                                                                                                  12Bit

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Device Core

                                                                                                  ARM Cortex-M0+

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Operating Frequency Max

                                                                                                  48MHz

                                                                                                  Program Memory Size

                                                                                                  8KB

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  MCU Case Style

                                                                                                  TSSOP

                                                                                                  RAM Memory Size

                                                                                                  1KB

                                                                                                  ADC Channels

                                                                                                  12Channels

                                                                                                  MCU Family

                                                                                                  Kinetis EA

                                                                                                  MCU Series

                                                                                                  KEAx

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.