0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
49X9706

RoHS

Each
1+$1.450
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
08X2779

RoHS

Each
38+$1.600
76+$1.540
114+$1.470
190+$1.430
380+$1.390
More Pricing...
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
08X2777

RoHS

Each
2450+$1.310
4900+$1.280
7350+$1.260
12250+$1.240
24500+$1.210
More Pricing...
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
84X0077

RoHS

Each
1+$2.590
10+$2.210
100+$1.770
500+$1.640
1000+$1.480
More Pricing...
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
16Pins
TSSOP
TSSOP
14I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
49X9716

RoHS

Each
1+$5.420
10+$4.320
25+$4.050
50+$3.900
100+$3.750
More Pricing...
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
8KB
32Pins
LQFP
-
28I/O's
I2C, SPI, UART
-
1KB
14Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
67X4729

RoHS

Each
96+$1.340
192+$1.330
288+$1.300
480+$1.290
960+$1.270
More Pricing...
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
16Pins
TSSOP
TSSOP
14I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
68X3096

RoHS

Each
1+$5.560
10+$4.860
100+$4.070
500+$3.830
1000+$3.520
More Pricing...
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
8KB
24Pins
QFN
-
22I/O's
I2C, SPI, UART
-
1KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
67X4728

RoHS

Each
2450+$1.330
4900+$1.300
7350+$1.270
12250+$1.250
24500+$1.220
More Pricing...
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
49X9715

RoHS

Each
1+$4.810
10+$4.280
25+$3.860
50+$3.670
100+$3.300
More Pricing...
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
25AJ2285

RoHS

Each
1+$3.340
10+$2.490
25+$2.290
50+$2.170
100+$2.060
More Pricing...
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
16Pins
QFN
QFN
14I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
6Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON