
| Quantity | Price |
|---|---|
| 4900+ | $1.410 |
| 7350+ | $1.390 |
Product Information
Product Overview
The MKE04Z8VFK4 is a 32-bit 48MHz high-robustness Cortex-M0+ based Microcontroller Unit. The Kinetis KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance, high-reliability device applications used in high electrical noise environments. The microcontroller unit offers a 32-bit solution featuring low power and high robustness. It provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with our 8-bit S08P family.
- Performance - Single cycle I/O access port
- Clocks - Oscillator (OSC) supports 32.768kHz crystal or 4 to 24MHz crystal or ceramic resonator
- System peripherals - Power management module (PMC) with three power modes of run, wait and stop
- Security and integrity modules - 80-bit unique identification (ID) number per chip
- Human-machine interface - external interrupt (IRQ)
- Analogue modules - Two analogue comparators containing a 6-bit DAC, one 12-channel 12-bit SAR ADC
- Communication interfaces - One SPI module (SPI), one UART module (UART) and one I²C module (I²C)
Applications
Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
32bit
48MHz
24Pins
22I/O's
I2C, SPI, UART
1KB
12Bit
2.7V
5.5V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32bit
48MHz
8KB
QFN
QFN
I2C, SPI, UART
12Channels
Kinetis E
KE0x
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
