ARM Microcontrollers:
29 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $1.580 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.230 10+ $1.900 25+ $1.780 50+ $1.720 100+ $1.650 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 13Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC13xx | - | |||||
Each | 1+ $10.560 10+ $7.690 25+ $7.450 50+ $7.060 100+ $6.810 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | - | |||||
Each | 1+ $8.870 10+ $8.100 | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | - | |||||
Each | 1+ $3.310 10+ $3.140 25+ $2.990 50+ $2.910 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $2.790 10+ $2.470 25+ $2.370 50+ $2.290 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 5Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.220 | Min: 1 / Mult: 1 | - | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | JN518x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.190 | Min: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.530 | Min: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | - | - | |||||
18AM2920 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 10+ $3.160 25+ $2.860 50+ $2.550 100+ $2.220 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1300 | - | ||||
18AM2919 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.340 10+ $2.940 25+ $2.650 50+ $2.370 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 8Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1100 | - | ||||
26AM1832 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.330 25+ $2.120 50+ $1.910 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 24Pins | WLCSP | - | 22I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | - | 36KB | 17Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | - | |||
STMICROELECTRONICS | Each | 1+ $2.980 10+ $2.470 25+ $2.370 50+ $2.290 100+ $2.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | - | 22I/O's | I2C, SPI, USART | - | 4KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | ||||
18AM2921 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.320 10+ $2.930 25+ $2.690 50+ $2.430 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 64KB | 24Pins | VQFN | - | 22I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 13Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | ||||
Each | 1+ $6.100 10+ $4.670 25+ $4.310 50+ $4.120 100+ $3.920 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | - | 32KB | 6Channels | - | 16Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 10Channels | - | 12Bit | 2.4V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | |||||
Each | 500+ $2.430 | Min: 2450 / Mult: 2450 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | - | 22I/O's | I2C, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.120 10+ $4.340 25+ $4.040 50+ $3.800 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | QN9090 | - | |||||
Each | 100+ $1.170 | Min: 2450 / Mult: 2450 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $4.890 25+ $4.600 | Min: 1 / Mult: 1 | - | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 152KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | JN518x | - | |||||
Each | 1+ $3.770 | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | |||||
Each | 1+ $3.920 10+ $3.350 25+ $3.130 50+ $2.990 100+ $2.810 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | |||||
Each | 100+ $1.390 | Min: 2450 / Mult: 2450 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $2.270 25+ $2.150 50+ $2.010 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | - | 10Bit | 3.6V | 1.8V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - |