Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9KEAZN8AMFK
Newark Part No.67X4728
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
100+ | $1.390 |
Price for:Each
Minimum: 2450
Multiple: 2450
$3,405.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9KEAZN8AMFK
Newark Part No.67X4728
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's22I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyKinetis EA
Supply Voltage Min2.7V
Supply Voltage Max5.5V
MCU SeriesKEAx
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Kinetis EA Family KEAZx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Min
2.7V
MCU Series
KEAx
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
8KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
MCU Family
Kinetis EA
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate