Quantity | Price |
---|---|
1+ | $1.750 |
10+ | $1.350 |
100+ | $1.070 |
980+ | $0.879 |
1470+ | $0.829 |
2940+ | $0.812 |
5390+ | $0.728 |
Product Information
Product Overview
MCXC041VFG is a MCX C04x series Arm® Cortex® M0+, Entry level MCU with classical peripherals. Designed as entry-level MCU, it prioritizes simplicity and ease of use for a variety of applications. The enhanced low-power architecture ensures efficiency, with static power consumption as low as 2.2μA and a 7.5μs wake-up time for full retention. In deep sleep, static mode power consumption drops to just 77nA. This series supports scalable memory options and flexible packaging, accommodating diverse application needs. The MCX C04x series is supported by the MCUXpresso Developer Experience to optimize, ease and help accelerate embedded system development. Suitable for industrial (motor drives, smart lighting, smart power socket) applications.
- 48MHz operating frequency
- 32kB flash and 2kB SRAM
- 1 x I²C, 1 x SPI, 1 x UART interfaces
- 2 x 16bit timer, 1 x LPTimer, 2 x 16bit PWM, 1 x 12bit ADC
- 1.71 to 3.6V supply voltage, -40 to 125°C operating temperature range
- 14GPIOs, HUQFN16 package
- Multiple, flexible low-power modes (including a new compute mode)
- Two times more CoreMarks®/mA than the closest 8/16bit
- 1.2V high-accuracy internal voltage reference
- High-speed comparator with internal 6bit DAC
Technical Specifications
MCX C Series
32 bit
32KB
QFN
I2C, LPUART, SPI
-
1.71V
-40°C
Surface Mount
MCX C04x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
48MHz
16Pins
14I/O's
2KB
12Bit
3.6V
125°C
MCX C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate