MCX C Series ARM Microcontrollers :
18 Products FoundMCX C Series - Energy Efficient and Cost Effective MCUs
The MCX C series MCUs, powered by Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.
- USB FS 2.0 device without requiring an external crystal
- Segment LCD supporting up to 24x8 or 28x4 segments
- Embedded ROM with boot loader for flexible program upgrade
- 80-bit unique identification number per chip
- Advanced flash security
All Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=MCX C Se...
1
(9)
(14)
(4)
(1)
(2)
(1)
(17)
(11)
Device Core
(18)
Data Bus Width
(18)
Operating Frequency Max
(18)
Program Memory Size
(4)
(3)
(5)
(6)
No. of Pins
(1)
(1)
(6)
(4)
(6)
IC Case / Package
(2)
(4)
(12)
No. of I/O's
(1)
(1)
(1)
(1)
(4)
(2)
(2)
(4)
Interfaces
(2)
(7)
(9)
RAM Memory Size
(2)
(2)
(8)
(6)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.590 10+$1.160 100+$0.931 500+$0.842 1000+$0.813 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 16Pins | QFN | 14I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C04x | ||||||
Each | 1+$3.610 10+$2.710 25+$2.490 50+$2.360 100+$2.240 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+$2.450 10+$1.810 100+$1.480 500+$1.350 1000+$1.300 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$2.650 10+$1.960 100+$1.610 500+$1.460 1000+$1.420 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$3.310 10+$2.470 25+$2.300 50+$2.130 100+$2.020 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+$3.230 10+$2.420 25+$2.260 50+$2.090 100+$1.990 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+$2.860 10+$2.140 25+$1.990 50+$1.840 100+$1.750 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+$3.230 10+$2.420 25+$2.260 50+$2.090 100+$1.990 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$2.630 10+$1.950 100+$1.590 500+$1.550 1000+$1.430 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$3.350 10+$2.500 25+$2.340 50+$2.170 100+$2.070 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 23I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+$3.230 10+$2.420 25+$2.260 50+$2.090 100+$1.990 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+$3.410 10+$2.570 25+$2.400 50+$2.220 100+$2.110 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+$2.720 10+$2.020 100+$1.650 500+$1.520 1000+$1.460 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+$3.810 10+$2.860 25+$2.670 50+$2.480 100+$2.360 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+$3.350 10+$2.500 25+$2.340 50+$2.170 100+$2.070 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$3.030 10+$2.270 25+$2.120 50+$1.960 100+$1.870 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$2.960 10+$2.200 25+$2.060 50+$1.910 100+$1.810 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+$2.410 10+$1.890 100+$1.610 500+$1.490 1000+$1.460 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C04x | ||||||