Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WLE4JCI6
Newark Part No.12AJ7302
Product RangeSTM32 Family STM32WL Series Microcontrollers
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.970 |
10+ | $6.960 |
25+ | $6.460 |
50+ | $6.180 |
100+ | $5.900 |
250+ | $5.700 |
980+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WLE4JCI6
Newark Part No.12AJ7302
Product RangeSTM32 Family STM32WL Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WL Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins73Pins
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's43I/O's
InterfacesI2C, I2S, SPI, LPUART, USART
RAM Memory Size64KB
Embedded Interface TypeI2C, I2S, SPI, LPUART, USART
MCU ApplicationsWireless Microcontroller
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
Technical Specifications
Product Range
STM32 Family STM32WL Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
73Pins
MCU Case Style
UFBGA
Interfaces
I2C, I2S, SPI, LPUART, USART
Embedded Interface Type
I2C, I2S, SPI, LPUART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
UFBGA
No. of I/O's
43I/O's
RAM Memory Size
64KB
MCU Applications
Wireless Microcontroller
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability