ARM Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04AM0140 RoHS | Each | 1+ $15.660 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CZ CA | - | ||||
04AM0141 RoHS | Each | 1+ $12.220 10+ $11.650 25+ $11.340 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CZ CA | - | ||||
04AM0139 RoHS | Each | 1+ $10.570 10+ $10.100 25+ $9.810 | Min: 1 / Mult: 1 | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | 8MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CZ CA | - | ||||
97AK6247 RoHS | Each | 1+ $45.770 5+ $42.850 10+ $40.190 25+ $39.680 | Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K358 Series | AEC-Q100 | ||||
97AK6246 RoHS | Each | 1+ $52.700 5+ $46.870 10+ $41.420 | Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K358 Series | AEC-Q100 | ||||
78AK3390 RoHS | Each | 1+ $45.660 5+ $41.510 10+ $37.360 25+ $36.210 50+ $33.040 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT4BF | - | ||||
Each | 1+ $20.880 5+ $20.110 10+ $19.370 25+ $18.710 50+ $18.120 | Min: 1 / Mult: 1 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7200 | - | |||||
78AK3391 RoHS | Each | 1+ $34.510 5+ $31.240 10+ $27.970 25+ $25.650 50+ $25.080 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | 350MHz | 8MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4BF | - |