Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ8110CA80208-I/8MX-SL3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AM0140
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ8110CA80208-I/8MX-SL3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AM0140
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size8MB
No. of Pins208Pins
IC Case / PackageTFBGA
No. of I/O's157I/O's
RAM Memory Size1MB
ADC Channels34Channels
ADC Resolution12Bit
Supply Voltage Min1.75V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CZ CA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CZ CA Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
TFBGA
Interfaces
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
ADC Channels
34Channels
Supply Voltage Min
1.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CZ CA
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7
Operating Frequency Max
300MHz
No. of Pins
208Pins
No. of I/O's
157I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
