Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC7200D-E272K8384AA
Newark Part No.62AK4306
Product RangeXMC7000 Family XMC7200 Series Microcontrollers
Technical Datasheet
938 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.880 |
5+ | $20.110 |
10+ | $19.370 |
25+ | $18.710 |
50+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC7200D-E272K8384AA
Newark Part No.62AK4306
Product RangeXMC7000 Family XMC7200 Series Microcontrollers
Technical Datasheet
Product RangeXMC7000 Family XMC7200 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max350MHz
Program Memory Size8MB
No. of Pins272Pins
IC Case / PackageBGA
No. of I/O's191I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART
RAM Memory Size1MB
ADC Channels96Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC7000
MCU SeriesXMC7200
Qualification-
Technical Specifications
Product Range
XMC7000 Family XMC7200 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
350MHz
No. of Pins
272Pins
No. of I/O's
191I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
XMC7000
Qualification
-
Device Core
ARM Cortex-M7
Data Bus Width
32bit
Program Memory Size
8MB
IC Case / Package
BGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART
ADC Channels
96Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC7200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability