ARM Microcontrollers:
61 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.250 10+ $2.550 25+ $2.220 50+ $2.180 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $3.720 10+ $2.800 25+ $2.570 50+ $2.460 100+ $2.360 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $4.090 10+ $3.090 25+ $2.730 50+ $2.680 100+ $2.620 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $4.890 10+ $3.710 25+ $3.420 50+ $3.290 100+ $3.150 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | |||||
Each | 1+ $6.000 10+ $4.600 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 7Channels | 16Bit, 24Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $5.470 10+ $4.180 25+ $3.840 50+ $3.670 100+ $3.490 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | |||||
Each | 1+ $6.470 10+ $5.610 25+ $5.400 50+ $5.260 100+ $5.110 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LFQFP | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $5.260 10+ $4.020 25+ $3.710 50+ $3.530 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4M1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA4 | |||||
Each | 1+ $8.900 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 100Pins | TFLGA | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $10.990 10+ $9.570 25+ $8.840 50+ $8.760 120+ $8.760 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $2.420 10+ $2.010 100+ $1.950 500+ $1.910 1000+ $1.860 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
80AK3591 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.300 25+ $1.180 50+ $1.120 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 48MHz | - | 64KB | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | - | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||
Each | 1+ $5.520 10+ $4.460 25+ $3.920 50+ $3.860 180+ $3.800 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $2.870 10+ $2.270 100+ $1.950 640+ $1.830 1120+ $1.800 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $3.830 10+ $3.420 25+ $3.310 50+ $3.210 100+ $3.100 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
80AK3590 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.090 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||
Each | 1+ $2.420 10+ $2.090 180+ $1.970 540+ $1.890 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $4.110 10+ $3.350 25+ $3.060 50+ $3.010 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $1.620 10+ $1.370 100+ $1.140 832+ $1.060 1248+ $1.020 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 32KB | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
93AK8802 RoHS | Each | 1+ $1.760 10+ $1.370 100+ $1.170 980+ $1.170 1470+ $1.140 More Pricing... | Min: 1 / Mult: 1 | RA Family RA0E1 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 26I/O's | I2C, LIN, SPI, USART | - | 12KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA0E1 | ||||
83AK7192 RoHS | Each | 1+ $2.770 10+ $2.190 100+ $1.900 595+ $1.760 1071+ $1.720 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 48MHz | - | 2KB | 48Pins | LQFP | - | 37I/O's | I2C, SCI, SPI | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||
Each | 1+ $5.230 10+ $4.230 25+ $3.980 50+ $3.810 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $4.040 10+ $3.620 25+ $3.510 50+ $3.390 100+ $3.260 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $5.400 10+ $4.850 25+ $4.360 50+ $4.230 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 32MHz | - | 256KB | 32Pins | LQFP | - | 24I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 24KB | 10Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $4.420 10+ $3.560 25+ $3.340 50+ $3.240 100+ $3.140 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | - | 53I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 |