Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFP#AA0
Newark Part No.12AJ7272
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Technical Datasheet
3,511 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.090 |
10+ | $3.090 |
25+ | $2.730 |
50+ | $2.680 |
100+ | $2.620 |
320+ | $2.520 |
640+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFP#AA0
Newark Part No.12AJ7272
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Device CoreARM Cortex-M23
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's-
MCU Case StyleLFQFP
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
Technical Specifications
Product Range
RA Family RA2 Series RA2L1 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
32KB
ADC Channels
19Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
-
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability