0
0 Items$0.00

ARM Microcontrollers :

95 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6159

RoHS

Date/Lot Code

Each
1+$15.780
10+$12.970
25+$12.940
50+$12.590
100+$12.230
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
65T3772

RoHS

Each
1+$6.340
10+$4.950
25+$4.600
50+$4.410
100+$4.210
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
VFQFPN
VFQFPN
37I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
01AC2032

RoHS

Each
1+$10.650
10+$8.340
25+$7.770
50+$7.500
100+$7.240
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
-
85AC1820

RoHS

Each
1+$13.090
10+$10.740
25+$10.270
50+$9.790
100+$9.500
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
12AJ7270

RoHS

Each
1+$5.110
10+$4.040
25+$3.760
50+$3.600
100+$3.450
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
9Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
12AJ7271

RoHS

Each
1+$4.490
10+$4.000
25+$3.600
50+$3.420
100+$3.070
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
13Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
85AC1819

RoHS

Each
1+$9.670
10+$7.530
25+$6.990
50+$6.690
100+$6.390
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1812

RoHS

Each
1+$4.800
5+$4.620
10+$4.410
25+$4.190
50+$3.990
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
12AJ7272

RoHS

Date/Lot Code

Each
1+$5.060
10+$4.050
25+$3.580
50+$3.420
100+$3.260
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
29AH1187

RoHS

Each
1+$11.150
10+$9.150
25+$8.750
50+$8.340
100+$8.090
More Pricing...
Kinetis V Family KV4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
24KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV4x
-
07AH4146

RoHS

Each
1+$21.220
10+$20.530
25+$20.080
50+$19.330
100+$19.310
More Pricing...
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
-
85AC1814

RoHS

Each
1+$9.530
10+$7.520
25+$7.160
50+$6.830
100+$6.500
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1822

RoHS

Date/Lot Code

Each
1+$10.250
10+$7.980
25+$7.530
50+$7.070
100+$6.790
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1826

RoHS

Each
1+$17.320
10+$15.160
25+$12.560
50+$11.260
100+$10.390
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
64MHz
64MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
48KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1815

RoHS

Each
1+$11.150
10+$9.070
25+$8.660
50+$8.250
100+$7.980
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1821

RoHS

Each
1+$10.700
10+$8.340
25+$7.880
50+$7.400
100+$7.110
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
91T4984

RoHS

Each
1+$7.460
10+$5.750
25+$5.410
50+$5.060
100+$4.840
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
16KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
-
85AC1811

RoHS

Each
1+$6.850
10+$5.020
25+$4.690
50+$4.410
100+$4.120
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
28I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1828

RoHS

Each
1+$11.870
10+$9.710
25+$9.170
50+$8.870
100+$8.580
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AC2033

RoHS

Each
1+$16.010
10+$13.210
25+$12.530
50+$12.160
100+$11.780
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
168MHz
168MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
-
85AC1818

RoHS

Each
1+$9.850
10+$8.760
25+$8.500
50+$8.220
100+$7.930
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1813

RoHS

Each
1+$6.680
10+$5.910
25+$5.700
50+$5.530
100+$5.360
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1827

RoHS

Each
1+$17.320
10+$15.160
25+$12.560
50+$11.260
100+$10.390
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
64MHz
64MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1831

RoHS

Each
1+$12.590
10+$9.870
25+$9.330
50+$8.780
100+$8.440
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7110

RoHS

Each
1+$10.480
10+$7.910
25+$7.740
50+$7.490
100+$7.250
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-25 of 95 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON