Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32K116LAT0MFMT
Newark Part No.85AC1811
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
2,278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $4.710 |
25+ | $4.460 |
50+ | $4.270 |
100+ | $4.090 |
250+ | $3.880 |
980+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K116LAT0MFMT
Newark Part No.85AC1811
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
MCU Case StyleQFN
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size17KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
17KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability