Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFL#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ7270
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Your Part Number
973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.650 |
| 25+ | $3.260 |
| 50+ | $3.210 |
| 100+ | $3.150 |
| 250+ | $3.010 |
| 500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFL#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ7270
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's-
MCU Case StyleLFQFP
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA2 Series RA2L1 Group Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Program Memory Size
256KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
32KB
ADC Channels
9Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
-
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
