Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFM#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ7271
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Your Part Number
5 In Stock
580 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.000 |
| 25+ | $3.600 |
| 50+ | $3.420 |
| 100+ | $3.070 |
| 250+ | $2.710 |
| 500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2L1AB2DFM#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ7271
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2L1 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's-
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA2 Series RA2L1 Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
LFQFP
No. of I/O's
-
RAM Memory Size
32KB
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
