0
0 Items$0.00

ARM Microcontrollers :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
58Y5496

RoHS

Each
1+$9.040
10+$7.540
25+$7.090
50+$6.840
100+$6.570
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
84AC2680

RoHS

Each
1+$40.590
5+$38.010
10+$35.430
25+$32.750
50+$32.510
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
144Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
-
29AK8255

RoHS

Each
1+$12.240
10+$9.600
25+$9.080
50+$8.550
100+$8.230
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
12AJ7272

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.230
25+$3.690
50+$3.630
100+$3.560
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
61AC0571

RoHS

Each
1+$10.280
10+$8.420
25+$7.920
50+$7.670
100+$7.420
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
128KB
48Pins
LQFP
LQFP
33I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
32KB
19Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
56AC6746

RoHS

Each
1+$10.560
10+$9.880
25+$9.590
50+$8.660
100+$8.150
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
56AC6798

RoHS

Each
1+$13.520
10+$10.490
25+$9.760
50+$9.410
100+$9.050
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
13AC4004

RoHS

Each
1+$12.880
10+$10.100
25+$9.420
50+$9.060
100+$8.700
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
68AK9797

RoHS

Each
1+$6.590
10+$5.150
25+$4.540
50+$4.460
100+$4.380
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
100Pins
LQFP
-
85I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
-
68AK9843

RoHS

Each
1+$35.860
5+$34.470
10+$33.070
25+$31.640
50+$30.100
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
100Pins
LQFP
-
76I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
68AK9801

RoHS

Each
1+$4.760
10+$3.780
25+$3.290
50+$3.230
100+$3.170
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
128KB
100Pins
LQFP
-
85I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
16AM9230

RoHS

Each
1+$2.470
10+$1.920
100+$1.620
500+$1.550
1000+$1.510
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
UFQFPN-EP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
11AN9779

RoHS

STMICROELECTRONICS
Each
1+$4.790
10+$3.750
25+$3.330
50+$3.080
100+$2.820
More Pricing...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
512KB
64Pins
LQFP
-
52I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
128KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
-
11AN9872

RoHS

STMICROELECTRONICS
Each
1+$6.520
10+$5.200
25+$4.940
50+$4.680
100+$4.510
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
256KB
64Pins
LQFP
-
60I/O's
CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB
-
144KB
19Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
26AM1823

RoHS

STMICROELECTRONICS
Each
1+$1.830
10+$1.400
100+$1.180
500+$1.090
1000+$1.070
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
28Pins
UFQFPN
-
26I/O's
I2C, SPI, USART
-
12KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
59AM5335
Each
1+$18.490
10+$17.560
25+$17.180
50+$15.910
100+$15.220
More Pricing...
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
400MHz
-
2MB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
-
59AM2825

RoHS

Each
1+$6.970
10+$6.090
100+$5.050
PIC32 Family PIC32CX-BZ6 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
128MHz
-
2MB
132Pins
DQFN
-
54I/O's
CAN-FD, QEI, QSPI, USB
-
512KB
19Channels
12Bit
1.9V
3.6V
-40°C
85°C
PIC32
Surface Mount
PIC32CX-BZ6
AEC-Q100
56AC6794

RoHS

Each
1+$15.290
10+$11.670
25+$10.930
50+$10.400
100+$9.860
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
-
24AJ2258

RoHS

STMICROELECTRONICS
Each
1+$10.560
10+$8.550
25+$8.150
50+$7.750
100+$7.490
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
48Pins
UFQFPN
UFQFPN
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
21AJ6639

RoHS

Each
1+$16.380
10+$14.250
25+$13.120
50+$13.110
100+$13.100
More Pricing...
i.MX Family i.MX RT1024 Series Microprocessors
ARM Cortex-M7F
32bit
32bit
32 bit
500MHz
500MHz
4MB
144Pins
LQFP
LQFP
90I/O's
CAN, Ethernet, I2C, SAI, SPI, UART, USB
CAN, Ethernet, I2C, SAI, SPI, UART, USB
256KB
19Channels
12Bit
3V
3.6V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1024
-
92AH6022

RoHS

Each
1+$8.510
10+$6.850
25+$6.190
50+$6.080
100+$5.980
More Pricing...
RA Family RA6 Series RA6T1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
92AH6020

RoHS

Each
1+$7.670
10+$6.180
25+$5.590
50+$5.490
100+$5.400
More Pricing...
RA Family RA6 Series RA6T1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
256KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
42Y1088

RoHS

Each
1+$6.700
10+$6.040
25+$5.490
50+$5.120
100+$4.770
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TFBGA
TFBGA
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
42Y1067

RoHS

Each
1+$8.120
10+$6.240
25+$5.870
50+$5.490
100+$5.270
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TFBGA
TFBGA
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
42Y1093

RoHS

Each
1+$6.880
10+$5.950
25+$5.220
50+$4.890
100+$4.240
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
64KB
64Pins
TFBGA
TFBGA
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON