Print Page
R7FA2A1AB3CFJ#AA0
ARM MCU, RA Family RA2 Series RA2A1 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB3CFJ#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5561
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 10+ | $6.350 |
| 25+ | $5.750 |
| 50+ | $5.650 |
| 100+ | $5.550 |
| 250+ | $5.340 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB3CFJ#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5561
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size256KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels7Channels
ADC Resolution16Bit, 24Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RA2 series 32bit microcontroller
- Offers excellent cost performance and ultra-low power consumption
- Delivers up to 48MHz of CPU performance using an Arm® Cortex®-M23 core
- Suitable for low power industrial sensor applications
- Includes 16bit SAR ADC, 24bit Sigma-Delta ADC, comparators, Opamps and DACs
- Capacitive touch sensing unit
- Flash memory version
- Features safety, security and encryption
Technical Specifications
Product Range
RA Family RA2 Series RA2A1 Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
48MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
16Bit, 24Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
-
RAM Memory Size
32KB
ADC Channels
7Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
