Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PGFA
Newark Part No.33AH5134
Product RangeTMS320F28xxx
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $33.430 |
5+ | $32.200 |
10+ | $31.020 |
25+ | $29.970 |
80+ | $29.020 |
120+ | $28.450 |
280+ | $27.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PGFA
Newark Part No.33AH5134
Product RangeTMS320F28xxx
Product RangeTMS320F28xxx
Core Frequency150MHz
Flash Memory Size512KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.9V
DSC Case StyleLQFP
No. of Pins176Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
TMS320F28xxx
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
LQFP
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Core Frequency
150MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.9V
No. of Pins
176Pins
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability