New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Print Page

                      TMS320F28335PGFA

                      MCU,32BIT,512K FLASH,DELFINO,176LQFP

                      Date/Lot Code

                      TEXAS INSTRUMENTS TMS320F28335PGFA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320F28335PGFA
                      Newark Part No.33AH5134
                      Product RangeTMS320F28xxx
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$34.170
                      5+$32.920
                      10+$31.720
                      25+$30.640
                      80+$29.660
                      120+$29.100
                      280+$28.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320F28335PGFA
                      Newark Part No.33AH5134
                      Product RangeTMS320F28xxx
                      Product RangeTMS320F28xxx
                      Core Frequency150MHz
                      Flash Memory Size512KB
                      No. of I/O's88I/O's
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      Core Supply Voltage1.9V
                      DSC Case StyleLQFP
                      No. of Pins176Pins
                      Supply Voltage Min3.135V
                      Supply Voltage Max3.465V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      TMS320F28xxx

                      Flash Memory Size

                      512KB

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      DSC Case Style

                      LQFP

                      Supply Voltage Min

                      3.135V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Core Frequency

                      150MHz

                      No. of I/O's

                      88I/O's

                      Core Supply Voltage

                      1.9V

                      No. of Pins

                      176Pins

                      Supply Voltage Max

                      3.465V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.