87 Product Results Found for "interface"
Find a huge range of Microcontrollers at Newark Electronics Mexico, including 32-bit Microcontrollers, ARM Microcontrollers, 8-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Stmicroelectronics, Bridgetek & NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(87)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.140 10+ $10.310 25+ $9.600 50+ $9.270 100+ $8.940 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 512KB | 140I/O's | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $18.820 10+ $18.250 25+ $17.670 50+ $17.090 100+ $16.510 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $15.580 10+ $12.280 25+ $11.800 50+ $11.310 120+ $10.840 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 114I/O's | 192KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $14.630 10+ $11.510 25+ $11.210 50+ $10.900 120+ $10.600 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 512KB | 114I/O's | 192KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.610 10+ $10.680 25+ $9.950 50+ $9.540 100+ $9.140 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 82I/O's | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $18.490 10+ $14.720 25+ $13.060 50+ $12.830 120+ $12.610 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 114I/O's | 132KB | 144Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $14.890 10+ $11.710 25+ $10.930 50+ $10.510 180+ $10.080 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 82I/O's | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $6.480 10+ $6.220 25+ $5.950 50+ $5.690 100+ $5.400 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 256KB | 34I/O's | 64KB | 44Pins | TQFP | I2C, I2S, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $14.440 10+ $11.370 25+ $10.830 80+ $10.290 120+ $9.980 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 140I/O's | 196KB | 176Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $14.220 10+ $13.630 25+ $13.030 50+ $12.420 180+ $11.790 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $6.010 10+ $5.840 30+ $5.690 60+ $5.520 105+ $5.250 More Pricing... | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 21I/O's | 32KB | 28Pins | SDIP | I2C, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ $14.520 10+ $13.910 25+ $13.320 50+ $12.690 100+ $12.070 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 121Pins | BGA | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $12.420 10+ $10.710 25+ $10.060 50+ $9.900 120+ $9.760 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 114I/O's | 132KB | 144Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $12.150 10+ $11.610 25+ $11.060 50+ $10.910 100+ $10.760 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 53I/O's | 128KB | 64Pins | TQFP | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $13.510 10+ $12.950 25+ $12.370 50+ $11.980 100+ $11.600 More Pricing... | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.460 10+ $15.460 25+ $14.450 50+ $13.900 100+ $13.350 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 114I/O's | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $9.010 10+ $8.780 25+ $8.550 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 53I/O's | 64KB | 64Pins | QFN | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $5.300 10+ $5.260 25+ $4.810 94+ $4.600 141+ $4.390 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 19I/O's | 32KB | 28Pins | SSOP | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $13.150 10+ $12.620 25+ $12.070 80+ $11.510 120+ $10.930 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 53I/O's | 128KB | 64Pins | QFN | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $6.060 10+ $5.810 25+ $5.560 50+ $5.300 100+ $5.040 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 256KB | 34I/O's | 64KB | 44Pins | TQFP | I2C, I2S, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $7.900 10+ $7.570 25+ $7.230 50+ $6.900 100+ $6.570 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 512KB | 53I/O's | 64KB | 64Pins | TQFP | I2C, SPI, UART | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $5.150 10+ $4.940 25+ $4.720 50+ $4.500 100+ $4.280 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 128KB | 34I/O's | 32KB | 44Pins | TQFP | I2C, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $5.710 10+ $5.480 25+ $5.250 50+ $5.010 100+ $4.750 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 33I/O's | 32KB | 44Pins | TQFP | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $7.530 10+ $7.220 25+ $6.900 50+ $6.580 100+ $6.250 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 85I/O's | 32KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $6.820 10+ $6.520 25+ $6.230 50+ $5.940 100+ $5.660 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 51I/O's | 32KB | 64Pins | TQFP | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||