
720 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 10+ | $11.160 |
| 25+ | $10.300 |
| 50+ | $10.060 |
| 180+ | $9.830 |
| 270+ | $9.590 |
Product Information
Product Overview
The STM32F407VGT7 is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
168MHz
100Pins
82I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
168MHz
1MB
LQFP
LQFP
192KB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F407VGT7
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
