No exact matches found.
Showing products with similar part numbers
11 Product Results Found for "rf"
Find a huge range of Microcontrollers at Newark Electronics Mexico, including ARM Microcontrollers, 8-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Silicon Labs, NXP & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(11)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.060 10+ $1.020 25+ $0.972 50+ $0.929 100+ $0.884 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | EUSART, I2C, SPI | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.010 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32bit | - | 48MHz | 256KB | 28I/O's | 32KB | 48Pins | QFN | I2C, SPI | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | |||||
85AK4138 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.410 10+ $5.540 25+ $5.240 50+ $5.040 100+ $4.830 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $1.060 10+ $1.020 25+ $0.972 50+ $0.943 100+ $0.914 More Pricing... | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | EUSART, I2C, SPI | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | ||||||
Each | 50+ $10.100 180+ $9.730 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | - | 164I/O's | 200KB | 256Pins | LBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | ||||||
Each | 1+ $0.917 10+ $0.879 25+ $0.841 50+ $0.803 100+ $0.765 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | I2C, SPI, EUSART | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | ||||||
Each | Pricing is unavailable. Please contact customer services. | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | 20MHz | 20MHz | 1.75KB | 6I/O's | 64Byte | 20Pins | SSOP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | ||||||
Each | 1+ $0.917 10+ $0.879 25+ $0.841 50+ $0.816 100+ $0.790 More Pricing... | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | I2C, SPI, EUSART | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 32bit | - | 48MHz | 128KB | 41I/O's | 32KB | 64Pins | QFN | I2C, SPI, UART, USB | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 32bit | - | 48MHz | 128KB | 41I/O's | 32KB | 64Pins | QFN | I2C, SPI, UART, USB | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 32bit | - | 48MHz | 256KB | 41I/O's | 32KB | 64Pins | QFN | I2C, SPI, UART, USB | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | ||||||