Product Information
Product Overview
The RFPIC12F675F-I/SS is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture and a 434MHz ASK/FSK RF transmitter. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparators and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Programmable pull-up resistors
- ICD support
- 4 oscillator selections including 4MHz RC oscillator with programmable calibration & power-on reset
- up to 10dBm transmit output power
- up to 40kbps data rate
- Programmable code protection
- High current sink/source for direct LED drive
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Sensing & Instrumentation
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
1.75KB
SSOP
6I/O's
-
4Channels
PIC12
2V
-40°C
Surface Mount
MSL 1 - Unlimited
20MHz
20MHz
20Pins
SSOP
-
64Byte
10Bit
PIC12F6xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate