Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1423 RoHS | Each | 1+ $9.920 10+ $8.210 25+ $7.780 50+ $7.550 100+ $7.320 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microprocessors | 1Cores | - | - | 128KB | - | BGA | - | 169Pins | 925mV | - | 1.26V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1040 | i.MX | - | ||||
21AM0086 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | 96Cores | - | - | - | - | FCLGA | - | 4926Pins | 693mV | - | 780mV | 2.8GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra Max | ARM v8.2 | - | |||||
21AM0084 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Series Microprocessors | 80Cores | - | - | - | - | FCLGA | - | 4926Pins | 713mV | - | 800mV | 2.8GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra | ARM v8.2 | - | |||||
21AM0087 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | 96Cores | - | - | - | - | FCLGA | - | 4926Pins | 693mV | - | 780mV | 3GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra Max | ARM v8.2 | - | |||||
21AM0085 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Series Microprocessors | 80Cores | - | - | - | - | FCLGA | - | 4926Pins | 713mV | - | 800mV | 3GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra | ARM v8.2 | - | |||||
21AM0088 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | 128Cores | - | - | - | - | FCLGA | - | 4926Pins | 693mV | - | 780mV | 2.6GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra Max | ARM v8.2 | - | |||||
21AM0083 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Series Microprocessors | 80Cores | - | - | - | - | FCLGA | - | 4926Pins | 713mV | - | 800mV | 2.6GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | Surface Mount | 0°C | - | 125°C | - | - | Altra | ARM v8.2 | - |