Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1421 RoHS | Each | 1+ $9.480 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microprocessors | 1Cores | - | - | 128KB | - | MAPBGA | - | 169Pins | 925mV | - | 1.26V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1040 | i.MX | - | ||||
27AM6401 | STMICROELECTRONICS | Each | 1+ $19.200 10+ $18.010 25+ $17.530 50+ $15.910 100+ $15.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
STMICROELECTRONICS | Each | 1+ $6.510 10+ $6.510 25+ $6.040 50+ $6.040 100+ $5.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 320Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $7.370 10+ $6.850 25+ $6.840 50+ $6.390 100+ $6.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 320Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $25.670 5+ $24.390 10+ $23.500 25+ $22.710 50+ $21.990 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | 1Cores | - | - | - | - | FBGA | - | 324Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 147I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
27AM6415 | STMICROELECTRONICS | Each | 1+ $22.850 10+ $21.440 25+ $20.860 50+ $18.940 100+ $17.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6416 | STMICROELECTRONICS | Each | 1+ $20.700 10+ $19.420 25+ $18.880 50+ $17.140 100+ $16.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6414 | STMICROELECTRONICS | Each | 1+ $19.270 10+ $18.080 25+ $17.580 50+ $15.950 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
13AM5310 RoHS | STMICROELECTRONICS | Each | 1+ $33.330 5+ $30.280 10+ $27.220 25+ $25.690 50+ $24.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | - | - | - | TFBGA | - | 436Pins | 1.71V | - | 3.6V | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
32AK0450 RoHS | Each | 1+ $25.420 10+ $21.640 25+ $20.840 50+ $20.730 100+ $19.320 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT117x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 289Pins | 900mV | - | 1.15V | 800MHz | - | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | - | 32I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | AEC-Q100 | i.MX RT117x | i.MX | - | ||||
Each | 1+ $14.290 10+ $13.650 25+ $13.220 50+ $12.530 100+ $12.090 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 176Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
Each | 1+ $25.890 5+ $24.520 10+ $23.150 25+ $22.480 50+ $22.470 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | - | 32bit | 512Byte | - | BGA | BGA | 456Pins | 1.05V | - | 1.15V | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/V | RZ | - | |||||
Each | 1+ $19.160 5+ $17.530 10+ $15.890 25+ $15.590 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 272Pins | 1.14V | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 92I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $7.090 10+ $7.080 25+ $6.570 50+ $6.570 100+ $6.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 320Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
29AM5435 RoHS | Each | 1+ $34.010 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
26AM8861 RoHS | STMICROELECTRONICS | Each | 1+ $22.820 10+ $21.410 25+ $20.830 50+ $18.900 100+ $17.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $7.040 10+ $7.040 25+ $7.040 50+ $7.040 100+ $7.040 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | 96KB | - | MAPBGA | MAPBGA | 196Pins | 1.15V | - | 1.26V | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT1050 | i.MX | - | |||||
Each | 10+ $48.400 | Min: 36 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $22.840 | Min: 60 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
84AC1927 RoHS | Each | 50+ $23.950 100+ $23.440 250+ $22.770 | Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
81AC9260 RoHS | Each | 10+ $76.220 | Min: 40 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 25+ $81.470 | Min: 40 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
23AC6697 RoHS | Each | 100+ $16.920 250+ $14.720 500+ $14.300 | Min: 152 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
61AC0187 RoHS | Each | 100+ $41.530 250+ $40.350 | Min: 152 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 50+ $50.520 120+ $48.750 | Min: 60 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |