Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP231AAK3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AM6401
Product RangeSTM32 Family STM32MP2 Series Microprocessors
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP231AAK3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AM6401
Product RangeSTM32 Family STM32MP2 Series Microprocessors
Product RangeSTM32 Family STM32MP2 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size128KB
IC Case / PackageVFBGA
No. of Pins424Pins
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Frequency Max1.2GHz
InterfacesEthernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
No. of I/O's144I/O's
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesSTM32MP2
MPU FamilySTM32
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32MP2 Series Microprocessors
Program Memory Size
128KB
No. of Pins
424Pins
Supply Voltage Max
3.6V
Interfaces
Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
STM32
No. of CPU Cores
2Cores
IC Case / Package
VFBGA
Supply Voltage Min
1.71V
Operating Frequency Max
1.2GHz
No. of I/O's
144I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
STM32MP2
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
