• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MPC8247VRTIEA.

                      Microprocessor, MPC82xx Series, 400 MHz, 32bit, 32KB, 1.425 V to 1.575 V, BGA-516

                      NXP MPC8247VRTIEA.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPC8247VRTIEA.
                      Newark Part No.15AC3637
                      Product RangeMPC82xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$72.840
                      5+$69.290
                      10+$67.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $72.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPC8247VRTIEA.
                      Newark Part No.15AC3637
                      Product RangeMPC82xx Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMPC82xx Series
                      Program Memory Size32KB
                      IC Case / PackageBGA
                      No. of Pins516Pins
                      Supply Voltage Min1.425V
                      Supply Voltage Max1.575V
                      Operating Frequency Max400MHz
                      InterfacesI2C, JTAG, SPI, UART
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max105°C
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      MPC82xx Series

                      IC Case / Package

                      BGA

                      Supply Voltage Min

                      1.425V

                      Operating Frequency Max

                      400MHz

                      Data Bus Width

                      32bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Program Memory Size

                      32KB

                      No. of Pins

                      516Pins

                      Supply Voltage Max

                      1.575V

                      Interfaces

                      I2C, JTAG, SPI, UART

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate