Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC8247VRTIEA.
Newark Part No.15AC3637
Product RangeMPC82xx Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $72.840 |
5+ | $69.290 |
10+ | $67.060 |
Price for:Each
Minimum: 1
Multiple: 1
$72.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8247VRTIEA.
Newark Part No.15AC3637
Product RangeMPC82xx Series
Technical Datasheet
Product RangeMPC82xx Series
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins516Pins
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, SPI, UART
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC82xx Series
IC Case / Package
BGA
Supply Voltage Min
1.425V
Operating Frequency Max
400MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Program Memory Size
32KB
No. of Pins
516Pins
Supply Voltage Max
1.575V
Interfaces
I2C, JTAG, SPI, UART
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate