Microprocessors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $32.160 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | VF6xx | VF | |||||
Each | 250+ $31.860 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | VF6xx | VF | |||||
Each | 1+ $30.440 | Min: 40 / Mult: 40 | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF3xx | VF3xx | VF | |||||
Each | 25+ $29.650 80+ $29.250 120+ $28.860 280+ $28.450 | Min: 40 / Mult: 40 | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF3xx | VF3xx | VF | |||||
Each | 1+ $33.160 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | VF6xx | VF | |||||
Each | 1+ $34.190 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | VF6xx | VF | |||||
Each | 1+ $31.400 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 1.5MB | 5.25V | 400MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | VF6xx | VF |