New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MVF60NS151CMK50

                                                                                                  MPU, 32BIT, 500MHZ, MAPBGA-364

                                                                                                  NXP MVF60NS151CMK50
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMVF60NS151CMK50
                                                                                                  Newark Part No.96W1288
                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$34.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 450
                                                                                                  Multiple: 450
                                                                                                  $15,385.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMVF60NS151CMK50
                                                                                                  Newark Part No.96W1288
                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  Device CoreARM Cortex-A5
                                                                                                  No. of CPU Cores2Cores
                                                                                                  Program Memory Size1.5MB
                                                                                                  Data Bus Width32bit
                                                                                                  No. of Bits32bit
                                                                                                  CPU Speed500MHz
                                                                                                  IC Case / PackageMAPBGA
                                                                                                  No. of Pins364Pins
                                                                                                  RAM Memory Size1.5MB
                                                                                                  Supply Voltage Min4.4V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  MCU Case StyleMAPBGA
                                                                                                  Operating Frequency Max500MHz
                                                                                                  InterfacesCAN, DSPI, I2C, SCI, UART, USB
                                                                                                  Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USB
                                                                                                  No. of I/O's-
                                                                                                  Data Bus Width32 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyVYBRID
                                                                                                  Operating Temperature Min85°C
                                                                                                  MCU SeriesVF6xx
                                                                                                  Operating Temperature Max-40°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesVF6xx
                                                                                                  MPU FamilyVF
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MVF60NS151CMK50 is a 500MHz standard security enabled Pressure Sensor. The VF6xx family is a heterogeneous dual-core solution that combines the ARM® Cortex®-A5 and Cortex-M4 cores. The pressure sensor features dual USB 2.0 OTG controllers with integrated PHY Dual 10/100 Ethernet controllers with L2 switch and up to 1.5MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI). Anti-clone, anti-tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. Multiple serial interfaces, such as UARTs with support for ISO 7816 SIM/smart cards, SPI and I²C and dual CAN module.

                                                                                                  • Interface to a variety of external peripherals and memories for system expansion and data storage
                                                                                                  • Both digital and analogue video camera interfaces
                                                                                                  • High-assurance boot with crypto acceleration
                                                                                                  • 800MHz DDR3 and LPDDR2 support with 8-bit ECC protection
                                                                                                  • NAND flash controller and dual quad-SPI with execute-in-place (XIP)
                                                                                                  • ARM Cortex M4 core - Integrated DSP capability, 64kB tightly coupled memory (TCM)
                                                                                                  • Clocks - Phase locked loops (PLLs), low jitter digital PLLs
                                                                                                  • System debug, protection and power management
                                                                                                  • Debug - Standard JTAG and 16-bit trace port
                                                                                                  • Communications - Four deserial serial peripheral interface (DSPI), dual USB OTG controller + PHY
                                                                                                  • Security - ARM TrustZone including the TZ architecture and real time integrity checker (RTIC)
                                                                                                  • Analogue - Dual 12-bit SAR ADC with 1MS/s and dual 12-bit DAC
                                                                                                  • Audio - Four synchronous audio interface (SAI) and enhanced serial audio interface (ESAI)
                                                                                                  • Human-machine interface (HMI) - Hysteresis and configurable pull up/down device on all input pins

                                                                                                  Applications

                                                                                                  Communications & Networking, Consumer Electronics, Industrial, Medical, Automation & Process Control

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  VF Family VF6xx Series Microprocessors

                                                                                                  No. of CPU Cores

                                                                                                  2Cores

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  500MHz

                                                                                                  No. of Pins

                                                                                                  364Pins

                                                                                                  Supply Voltage Min

                                                                                                  4.4V

                                                                                                  MCU Case Style

                                                                                                  MAPBGA

                                                                                                  Interfaces

                                                                                                  CAN, DSPI, I2C, SCI, UART, USB

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  85°C

                                                                                                  Operating Temperature Max

                                                                                                  -40°C

                                                                                                  MPU Series

                                                                                                  VF6xx

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Device Core

                                                                                                  ARM Cortex-A5

                                                                                                  Program Memory Size

                                                                                                  1.5MB

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  IC Case / Package

                                                                                                  MAPBGA

                                                                                                  RAM Memory Size

                                                                                                  1.5MB

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Frequency Max

                                                                                                  500MHz

                                                                                                  Embedded Interface Type

                                                                                                  CAN, ENET, I2C, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  MCU Family

                                                                                                  VYBRID

                                                                                                  MCU Series

                                                                                                  VF6xx

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  VF

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.