32bit Microprocessors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(9)
No. of Bits
=32bit
1
(10)
Data Bus Width
(10)
IC Mounting
(10)
IC Case / Package
(1)
(9)
No. of Pins
(1)
(9)
Supply Voltage Min
(1)
(9)
Supply Voltage Max
(1)
(9)
RAM Memory Size
(1)
(9)
Interfaces
(9)
(1)
Operating Temperature Min
(1)
(9)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of CPU Cores | No. of Bits | Program Memory Size | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.400 10+$13.190 25+$12.970 50+$12.720 100+$12.460 More Pricing... | SAMA5 Family SAMA5D3 Series Microcontrollers | ARM Cortex-A5 | 1Cores | 32bit | - | LFBGA | 324Pins | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | SAMA5 | SAMA5D3 | ||||||
Each | 450+$34.860 900+$34.160 1350+$33.460 2250+$32.780 4500+$32.080 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.410 900+$29.800 1350+$29.190 2250+$28.590 4500+$27.980 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 40+$27.720 80+$27.710 120+$27.700 200+$27.150 400+$26.590 More Pricing... | VF Family VF3xx Series Microprocessors | ARM Cortex-A5 | 1Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 450+$30.430 900+$29.820 1350+$29.210 2250+$28.600 4500+$28.000 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$61.970 5+$59.770 10+$57.320 25+$54.630 50+$52.180 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 40+$30.850 80+$30.100 120+$29.350 200+$29.120 400+$28.890 More Pricing... | VF Family VF3xx Series Microprocessors | ARM Cortex-A5 | 1Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 450+$32.170 900+$31.530 1350+$30.880 2250+$30.240 4500+$29.600 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$32.050 900+$31.420 1350+$30.770 2250+$30.140 4500+$29.490 More Pricing... | VF Family VF6xx Series Microprocessors | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$36.760 5+$34.870 10+$32.970 25+$31.030 50+$28.940 More Pricing... | VF Family VF5xx Series Microprocessors | ARM Cortex-A5 | 1Cores | 32bit | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, DSPI, Ethernet, I2C, SD, UART, USB | Surface Mount | 85°C | -40°C | VF5xx | VYBRID | VF | VF5xx | ||||||