New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MVF60NN151CMK50

                                                                                                  MPU, 32BIT, 500MHZ, MAPBGA-364

                                                                                                  NXP MVF60NN151CMK50
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMVF60NN151CMK50
                                                                                                  Newark Part No.96W1286
                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$33.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 450
                                                                                                  Multiple: 450
                                                                                                  $14,922.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMVF60NN151CMK50
                                                                                                  Newark Part No.96W1286
                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeVF Family VF6xx Series Microprocessors
                                                                                                  No. of CPU Cores2Cores
                                                                                                  Device CoreARM Cortex-A5
                                                                                                  Program Memory Size1.5MB
                                                                                                  Data Bus Width32bit
                                                                                                  No. of Bits32bit
                                                                                                  IC Case / PackageMAPBGA
                                                                                                  CPU Speed500MHz
                                                                                                  No. of Pins364Pins
                                                                                                  Supply Voltage Min4.4V
                                                                                                  RAM Memory Size1.5MB
                                                                                                  Supply Voltage Max5.25V
                                                                                                  MCU Case StyleMAPBGA
                                                                                                  Operating Frequency Max500MHz
                                                                                                  InterfacesCAN, DSPI, I2C, SCI, UART, USB
                                                                                                  No. of I/O's-
                                                                                                  Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USB
                                                                                                  Data Bus Width32 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyVYBRID
                                                                                                  Operating Temperature Min85°C
                                                                                                  MCU SeriesVF6xx
                                                                                                  Operating Temperature Max-40°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesVF6xx
                                                                                                  MPU FamilyVF
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MVF60NN151CMK50 is a Vybrid VF6xx series 32-bit Microcontroller based on dual-core ARM Cortex-A5 and Cortex-M4 operates at a maximum frequency of 500MHz. The device incorporates 1.5MB on-chip SRAM, six universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, four deserial serial peripheral interface (DSPI), four inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.

                                                                                                  • 32KB/32KB I/D L1 Cache
                                                                                                  • 1.6 DMIPS/MHz based on ARMv7 architecture
                                                                                                  • NEON™ MPE (media processing engine) Coprocessor
                                                                                                  • Double precision floating point unit
                                                                                                  • 167MHz ARM Cortex M4 1.25 DMIPS/MHz based on ARMv7 architecture
                                                                                                  • 24MHz and 32kHz Crystal oscillator
                                                                                                  • Internal reference clocks (128KHz and 24MHz)
                                                                                                  • Phase locked loops (PLLs)
                                                                                                  • Low jitter digital PLLs
                                                                                                  • Various stop, wait and run modes
                                                                                                  • Peripheral clock enable register
                                                                                                  • Low voltage warning and detect with selectable trip points
                                                                                                  • Illegal opcode and illegal address detection
                                                                                                  • Hardware CRC module to support fast cyclic redundancy checks (CRC)
                                                                                                  • 128-bit Unique chip identifier
                                                                                                  • Hardware watchdog
                                                                                                  • External watchdog monitor (EWM)
                                                                                                  • Dual DMA controller with 32 channels (with DMAMUX)
                                                                                                  • Debug - standard JTAG, 16-bit trace port
                                                                                                  • Motor control/general purpose timer (FTM)
                                                                                                  • Periodic interrupt timers (PITs)
                                                                                                  • Low-power timer (LPTMR0)
                                                                                                  • IEEE 1588 Timer per MAC interface
                                                                                                  • ARM TrustZone including the TZ architecture
                                                                                                  • Cryptographic acceleration and assurance module, incorporates 16KB secure RAM (CAAM)

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Wireless, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  VF Family VF6xx Series Microprocessors

                                                                                                  Device Core

                                                                                                  ARM Cortex-A5

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  IC Case / Package

                                                                                                  MAPBGA

                                                                                                  No. of Pins

                                                                                                  364Pins

                                                                                                  RAM Memory Size

                                                                                                  1.5MB

                                                                                                  MCU Case Style

                                                                                                  MAPBGA

                                                                                                  Interfaces

                                                                                                  CAN, DSPI, I2C, SCI, UART, USB

                                                                                                  Embedded Interface Type

                                                                                                  CAN, ENET, I2C, SPI, UART, USB

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  85°C

                                                                                                  Operating Temperature Max

                                                                                                  -40°C

                                                                                                  MPU Series

                                                                                                  VF6xx

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  2Cores

                                                                                                  Program Memory Size

                                                                                                  1.5MB

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  500MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.4V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Frequency Max

                                                                                                  500MHz

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  MCU Family

                                                                                                  VYBRID

                                                                                                  MCU Series

                                                                                                  VF6xx

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  VF

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.