2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  VSC7468YIH-02

                                                                                                  Ethernet Controller, Ethernet Switch, IEEE 802.3az, 950 mV, 1.05 V, FCBGA, 672 Pins

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP VSC7468YIH-02
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoVSC7468YIH-02
                                                                                                  Newark Part No.66AH1074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$312.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $312.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoVSC7468YIH-02
                                                                                                  Newark Part No.66AH1074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeEthernet Switch
                                                                                                  Data Rate10Gbps
                                                                                                  Supported StandardsIEEE 802.3az
                                                                                                  Ethernet TypeIEEE 802.3az
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max1.05V
                                                                                                  Controller IC Case StyleFCBGA
                                                                                                  IC Case / PackageFCBGA
                                                                                                  IC Interface TypeMII, QSGMII, SGMII
                                                                                                  No. of Pins672Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  VSC7468YIH-02 is a Jaguar-2™ carrier Ethernet switch. It provides a rich set of carrier ethernet switching features such as hierarchical QoS, hardware-based OAM (ethernet and MPLS/MPLS-TP) and service activation testing, protection switching, IEEE 1588, and synchronous ethernet. Using provider bridging (Q-in-Q) and MPLS/MPLS-TP technology, they deliver MEF CE 2.0 ethernet virtual connections (EVCs) and feature advanced TCAM classification in both ingress and egress. Per-EVC features include advanced L3-aware classification, a rich set of statistics, OAM for end-to-end performance monitoring, and dual-rate policing and shaping. The device target IP edge demarcation and aggregation equipment to deliver enterprise and mobile backhaul services. It is based on virtualized service aware architecture (ViSAA™), a silicon implementation that offers an unmatched level of service edge and carrier ethernet networking features.

                                                                                                  • IEEE802.1Q switch with 4K VLANs and 32K MAC table entries
                                                                                                  • Push/pop/translate upto three VLAN tags on ingress and egress
                                                                                                  • Fully nonblocking wire-speed switching performance for all frame sizes
                                                                                                  • IPv4/IPv6 unicast and multicast layer 2 switching with upto 32K groups and 1K port masks
                                                                                                  • IGMPv2, IGMPv3, MLDv1, and MLDv2 support, RSTP and MSTP support
                                                                                                  • 80Gbps max bandwidth excluding 1G NPI port, 52 max number of ports excluding 1G NPI port
                                                                                                  • 12 max number of QSGMII ports, 52 max number of 1G ports excluding 1G NPI port
                                                                                                  • 32 max number of 1G SGMII ports excluding 1G NPI port, 24 max number of 2.5G ports
                                                                                                  • 4 number of 10G ports (SFI/XAUI), 9 SERDES1G lanes including 1G NPI port
                                                                                                  • Operating temperature range from -40°C to 125°C, 672-pin FCBGA package

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Ethernet Switch

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3az

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  Controller IC Case Style

                                                                                                  FCBGA

                                                                                                  IC Interface Type

                                                                                                  MII, QSGMII, SGMII

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  10Gbps

                                                                                                  Ethernet Type

                                                                                                  IEEE 802.3az

                                                                                                  Supply Voltage Max

                                                                                                  1.05V

                                                                                                  IC Case / Package

                                                                                                  FCBGA

                                                                                                  No. of Pins

                                                                                                  672Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility